8-bit microcontroller featuring 2048 words of MROM and 128 bytes of RAM. Operates with a maximum clock frequency of 10 MHz and a supply voltage range of 2.5V to 6V, with a nominal 5V. Offers 24 I/O lines and includes PWM channels. Packaged in a 28-terminal SO-28 (R-PDSO-G28) with an industrial temperature grade, supporting operation from -40°C to 85°C.
Texas Instruments COP840CJ-XXX/M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP840CJ-XXX/M to view detailed technical specifications.
No datasheet is available for this part.