Industrial-grade 8-bit microcontroller operating at 10MHz, featuring 2048 words of MROM and 128 bytes of RAM. This microcontroller offers 16 I/O lines and supports PWM channels. Encased in a 20-terminal PDIP package with dual inline terminal positioning, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 2.5V to 6V.
Texas Instruments COP842C-XXX/N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP842C-XXX/N to view detailed technical specifications.
No datasheet is available for this part.