Industrial-grade 8-bit microcontroller featuring UVPROM technology and a maximum clock frequency of 1 MHz. This CDIP28 package offers 24 I/O lines, 4000 words of ROM, and 128 bytes of RAM. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages from 4.5V to 6V with a nominal 5V. The 28-terminal device utilizes a dual in-line package with a JEDEC code of R-GDIP-T28.
Texas Instruments COP8781CJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 21 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1 |
| ROM Programmability | UVPROM |
| ROM (words) | 4000 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP8781CJ to view detailed technical specifications.
No datasheet is available for this part.