8-bit microcontroller featuring 1024 words of OTPROM and 64 bytes of RAM. Operates at a maximum clock frequency of 10MHz, with 24 I/O lines. Housed in a 28-terminal DIP package (R-PDIP-T28) with a dual terminal position. Industrial temperature grade, supporting a supply voltage range of 2.7V to 5.5V, with a maximum supply current of 10mA. Includes PWM channels.
Texas Instruments COP87L20CJN-3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.725 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 4 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP87L20CJN-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.