8-bit microcontroller featuring a maximum clock frequency of 4MHz and MROM programmability. This commercial temperature grade device operates from a 4V to 5.5V supply voltage, with a nominal supply of 5V. It includes 15 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). The microcontroller is housed in a 20-terminal SOIC-20 (PDSO-20) package with dimensions of 7.49mm width and 12.801mm length, suitable for operation between 0°C and 70°C.
Texas Instruments COP8ACC520M9XXX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.49 |
| Length | 12.801 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP8ACC520M9XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.