Industrial-grade 8-bit microcontroller featuring a maximum clock frequency of 4MHz and MROM programmability. This device offers 23 I/O lines and operates within a temperature range of -40°C to 85°C. It includes PWM channels and an Analog-to-Digital Converter (ADC). Housed in a 28-terminal SOIC package (PDSO28), it supports a nominal supply voltage of 5V, with a range of 4V to 5.5V.
Texas Instruments COP8ACC528M8XXX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP8ACC528M8XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.