8-bit CISC microcontroller featuring 4KB ROM and 128B RAM. This through-hole mounted device operates at up to 4 MHz and offers 23 programmable I/Os. Housed in a 28-pin PDIP package with a 2.54mm pin pitch, it supports 3.3V and 5V operation with a maximum supply voltage of 5.5V. Operating temperature range is -40°C to 85°C.
Texas Instruments COP8ACC528N8CQJNOPB technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 36.83 |
| Package Width (mm) | 13.72 |
| Package Height (mm) | 3.81 |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-011AB |
| Family Name | COP8 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4MHz |
| Maximum CPU Frequency | 4MHz |
| Device Core | COP8 |
| Program Memory Type | ROM |
| Program Memory Size | 4KB |
| RAM Size | 128B |
| Number of Programmable I/Os | 23 |
| Core Architecture | COP8 |
| Programmability | Yes |
| Number of Timers | 2 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments COP8ACC528N8CQJNOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.