8-bit CISC microcontroller featuring a COP8 core. Offers 16KB EPROM program memory and 128B RAM. Operates at up to 10 MHz with 15 programmable I/Os and two timers. Includes a single ADC with 6 channels. Supports 3.3V/5V operation with a maximum supply voltage of 5.5V and an operating temperature range of -40°C to 85°C.
Texas Instruments COP8ACC720N8 technical specifications.
| Family Name | COP8 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 10MHz |
| Maximum CPU Frequency | 10MHz |
| Device Core | COP8 |
| Program Memory Type | EPROM |
| Program Memory Size | 16KB |
| RAM Size | 128B |
| Number of Programmable I/Os | 15 |
| Core Architecture | COP8 |
| Programmability | Yes |
| Number of Timers | 2 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| Cage Code | 01295 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments COP8ACC720N8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.