8-bit microcontroller featuring 4096 words of OTPROM and 128 bytes of RAM. Operates at a maximum clock frequency of 4MHz, with a speed rating of 5MHz. Includes 23 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Supplied in a 28-terminal PDIP package with a commercial temperature grade, operating from 2.7V to 5.5V with a nominal supply of 4V.
Texas Instruments COP8ACC728N9-RE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.725 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 4 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP8ACC728N9-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.