
8-Bit CMOS Flash Microcontroller featuring 8KB FLASH memory and 256B RAM. This MCU offers an 8-bit data bus, operates at up to 3.33MHz, and includes SPI, USART, and UART interfaces. It supports 39 I/Os, with 37 programmable, and features 2 timers/counters, internal oscillator, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Designed for surface mounting in a 48-TSSOP package, it operates from 2.7V to 5.5V and within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments COP8CBE9IMT9/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments COP8CBE9IMT9/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Frequency | 3.33MHz |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 3.33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | COP8™ 8C |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8CBE9IMT9/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
