
The COP8CCE9IMT7 is an 8-bit microcontroller with 8KB of FLASH memory and 256B of RAM. It features SPI and USART interfaces and operates at a maximum frequency of 10MHz. The device is packaged in a TSSOP-48 package and is suitable for surface mount applications. The COP8CCE9IMT7 has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead.
Texas Instruments COP8CCE9IMT7 technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | COP8™ 8C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COP8CCE9IMT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.