
Texas Instruments COP8CCR9HLQ7 technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, CAN, UART, USART, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | C8051F06x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8CCR9HLQ7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
