Automotive-grade 8-bit microcontroller featuring 20MHz clock speed and 32KB FLASH program memory. This integrated circuit offers 1024 bytes of RAM and 38 I/O lines. Designed for operation between -40°C and 125°C, it includes PWM channels and an ADC. The component is housed in a 44-terminal PQCC package with a 16.51mm square footprint.
Texas Instruments COP8CCR9HVA7/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.51 |
| Length | 16.51 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 14.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP8CCR9HVA7/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.