
8-bit FLASH microcontroller featuring a 20MHz maximum clock speed. This surface mount device offers 32KB of FLASH memory and 1KB of RAM, with an 8-bit data bus width. Integrated peripherals include SPI, USART, UART interfaces, POR, PWM, and WDT. Operating voltage ranges from 2.7V to 5.5V, with an operating temperature range of -40°C to 85°C. The PLCC package provides 37 I/O pins and 59 programmable I/O pins.
Texas Instruments COP8CDR9HVA8 technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | COP8™ 8C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COP8CDR9HVA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
