
8-Bit CMOS Flash Microcontroller, 20MHz operation, featuring 32KB FLASH memory and 1KB RAM. Includes Virtual EEPROM, 3 timers/counters, and 59 programmable I/O pins. Interfaces support SPI, USART, and UART. Operates from 2.7V to 5.5V supply, with a wide temperature range of -40°C to 85°C. Surface mountable in a 44-PLCC package.
Texas Instruments COP8CDR9HVA8/NOPB technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 3.68mm |
| Interface | SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8CDR9HVA8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.