8-bit Flash Microcontroller, operating at up to 20MHz. Features 32KB Flash ROM and 1KB RAM. Includes 50 I/O lines, PWM channels, and ADC capability. Packaged in a 56-terminal TSSOP (PDSO56) with a temperature grade of AUTOMOTIVE, supporting operation from -40°C to 125°C. Nominal supply voltage is 5V, with a maximum supply current of 14.5mA.
Texas Instruments COP8CDR9KMT7/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 14.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP8CDR9KMT7/NOPB to view detailed technical specifications.
No datasheet is available for this part.