Industrial-grade 8-bit microcontroller operating up to 10MHz, featuring MROM for program storage. This SOIC-16 package (PDSO16) offers 16 terminals with a dual terminal position, measuring 7.5mm width and 10.3mm length. It supports a supply voltage range of 2.7V to 5.5V, with a nominal 5V, and operates within an industrial temperature range of -40°C to 85°C. Includes 12 I/O lines and PWM channels.
Texas Instruments COP8SAA516M8XXX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP8SAA516M8XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.