
The COP8SAA720M7 is a 16-bit microcontroller from Texas Instruments. It features 1KB of one-time programmable memory and 64 bytes of RAM. The device has a SPI interface and an internal oscillator. It is available in a surface mount SOIC package. The COP8SAA720M7 operates over a temperature range of -40°C to 125°C. It includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Texas Instruments COP8SAA720M7 technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 1KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | COP8™ 8SA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8SAA720M7 to view detailed technical specifications.
No datasheet is available for this part.
