
Texas Instruments COP8SAC728N8 technical specifications.
| Access Time | 10us |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | COP8™ 8SA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COP8SAC728N8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.