
8-bit CMOS microcontroller featuring 8KB OTP memory, 256B RAM, and an 8-bit data bus. Operates at up to 15MHz with an internal oscillator. Includes SPI, UART, and USART interfaces, 24 programmable I/O pins, and four timers/counters. Peripherals include POR, PWM, and a watchdog timer. Packaged in a 28-SOIC surface mount case with tin matte contact plating.
Texas Instruments COP8SGE728M8/63SN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Frequency | 15MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | COP8™ 8SG |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8SGE728M8/63SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
