
8-bit CMOS microcontroller featuring 8KB OTP memory, 256B RAM, and an 8-bit data bus. Operates at up to 15MHz with a supply voltage range of 2.7V to 5.5V. Includes 24 I/Os, 4 timers/counters, and integrated peripherals such as POR, PWM, and WDT. Communication interfaces include USART, SPI, and UART. Packaged in a 28-PDIP through-hole mount with tin/lead contact plating, suitable for operating temperatures from -40°C to 85°C.
Texas Instruments COP8SGE728N8 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Bus Width | 8b |
| Frequency | 15MHz |
| Height | 4.191mm |
| Interface | USART, SPI, UART |
| Lead Free | Contains Lead |
| Length | 36.07mm |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP, EEPROM |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | COP8™ 8SG |
| Watchdog Timer | Yes |
| Width | 12.95mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COP8SGE728N8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.