
8-Bit CMOS Microcontroller (MCU) featuring 8KB OTP memory, operating at up to 15MHz. Includes 256B RAM, 4 timers/counters, and 40 I/Os with 24 programmable. Interfaces include USART, SPI, and UART. Housed in a 44-PLCC package with Tin/Lead contact plating, suitable for surface mounting. Operates across a temperature range of -40°C to 125°C with a supply voltage of 2.7V to 5.5V.
Texas Instruments COP8SGE744V8 technical specifications.
| Access Time | 15us |
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Data Bus Width | 8b |
| Frequency | 15MHz |
| Interface | USART, SPI, UART |
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | COP8™ 8SG |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COP8SGE744V8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
