Texas Instruments COP8SGE7VEJ8 technical specifications.
| Access Time | 15us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | USART |
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COP8SGE7VEJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.