8-bit microcontroller operating at a maximum clock frequency of 15MHz. Features 512 bytes of RAM and 20480 words of MROM. This QCC44 packaged component offers 40 I/O lines and operates within an industrial temperature range of -40°C to 85°C. Supply voltage ranges from 2.7V to 5.5V, with a nominal 5V. Includes PWM channels.
Texas Instruments COP8SGH5HLQ8XXX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Width | 7 |
| Length | 7 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 15 |
| ROM Programmability | MROM |
| ROM (words) | 20480 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP8SGH5HLQ8XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.