Industrial-grade 8-bit microcontroller operating at a maximum clock frequency of 15MHz. Features MROM programmability and a 28-terminal SOIC package (PDSO28). Supports a supply voltage range of 2.7V to 5.5V, with a nominal voltage of 5V. Includes 24 I/O lines and PWM channels, with an operating temperature range of -40°C to 85°C.
Texas Instruments COP8SGK528M8XXX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 15 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP8SGK528M8XXX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.