8-bit microcontroller featuring a maximum clock frequency of 10MHz and MROM programmability. This PDIP-40 packaged component offers 36 I/O lines and operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V. Designed for automotive applications, it functions across an extended temperature range from -40°C to 125°C. The dual-in-line package has 40 terminals with specific dimensions of 15.24mm width and 52.235mm length.
Texas Instruments COP8SGR540N7XXX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.235 |
| Pin Count | 40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP8SGR540N7XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.