
8-bit microcontroller featuring 32KB EPROM/OTP/EEPROM memory and 512B RAM. Operates at a maximum frequency of 15MHz with a 15µs access time. Offers 24 I/Os, including 40 programmable I/Os, and supports USART, SPI, and UART interfaces. Includes 4 timers/counters and peripherals like POR, PWM, and WDT. Designed for through-hole mounting in a PDIP-28 package, with an operating temperature range of -40°C to 85°C and a supply voltage of 2.7V to 5.5V.
Texas Instruments COP8SGR728N8 technical specifications.
| Access Time | 15us |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Height | 4.191mm |
| Interface | USART, SPI, UART |
| Lead Free | Contains Lead |
| Length | 36.07mm |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP, EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | COP8™ 8SG |
| Width | 12.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8SGR728N8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.