
Texas Instruments COP8TAB9EMW8 technical specifications.
| Access Time | 15us |
| Package/Case | SOIC |
| Interface | I2C, SPI, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | COP8™ 8T |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8TAB9EMW8 to view detailed technical specifications.
No datasheet is available for this part.