
8-bit microcontroller (MCU) with 4KB FLASH memory, featuring an 8-bit data bus and operating up to 15MHz. Surface mountable in a 20-pin SOIC package with Tin/Lead contact plating, this MCU offers I2C, SPI, SMBus, and 2-Wire interfaces. It includes 16 I/Os, 40 programmable I/Os, one timer/counter, and peripherals such as POR, PWM, and WDT. Operating voltage ranges from 2.25V to 2.75V, with an internal oscillator and a temperature range of -40°C to 85°C.
Texas Instruments COP8TAC9CMW8 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | COP8™ 8T |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments COP8TAC9CMW8 to view detailed technical specifications.
No datasheet is available for this part.