
Texas Instruments COP8TAC9CMW8/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Peripherals | POR, PWM, WDT |
| RAM Size | 128B |
| Series | COP8™ 8T |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments COP8TAC9CMW8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
