8-bit microcontroller featuring 1024 words of MROM and 64 bytes of RAM. Operates at 4MHz with 16 I/O lines and PWM channels. Housed in a 20-terminal PDIP package with a commercial temperature grade, functioning from 0°C to 70°C. Supply voltage range is 2.3V to 4V.
Texas Instruments COP922C-XXX/N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.075 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP922C-XXX/N to view detailed technical specifications.
No datasheet is available for this part.