The COP984CL-XXX/N is a 28-pin commercial temperature DIP microcontroller with an 8-bit MROM and 24 I/O lines. It operates at a supply voltage of 2.5 to 4V and has a maximum clock frequency of 10MHz. The device is available in a 28-pin DIP package with dimensions of 15.24mm in width and 35.725mm in length. It is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Texas Instruments COP984CL-XXX/N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.725 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 4 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COP984CL-XXX/N to view detailed technical specifications.
No datasheet is available for this part.