Texas Instruments COPC881-AJV/N/SP110088 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments COPC881-AJV/N/SP110088 to view detailed technical specifications.
No datasheet is available for this part.