8-bit microcontroller featuring a 10MHz clock speed and 4096 words of MROM. This commercial-grade component offers 128 bytes of RAM and 36 I/O lines. It operates within a temperature range of 0°C to 70°C, with a supply voltage from 2.5V to 4V and a maximum supply current of 2.5mA. The microcontroller is housed in a 40-terminal PDIP package.
Texas Instruments COPCL988-XXX/N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.235 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 4 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments COPCL988-XXX/N to view detailed technical specifications.
No datasheet is available for this part.