Texas Instruments CP3BT10G38 technical specifications.
| Access Time | 24us |
| Package/Case | LQFP |
| Frequency | 24MHz |
| Interface | SPI, USB, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CP3BT10G38 to view detailed technical specifications.
No datasheet is available for this part.
