Texas Instruments CP3BT13G38 technical specifications.
| Access Time | 24us |
| Package/Case | LQFP |
| Core Architecture | RISC |
| Frequency | 24MHz |
| Interface | SPI, CAN, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CP3BT13G38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.