Texas Instruments CP3BT13K38 technical specifications.
| Access Time | 24us |
| Core Architecture | RISC |
| Frequency | 24MHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CP3BT13K38 to view detailed technical specifications.
No datasheet is available for this part.