Texas Instruments CP3BT26Y98NEP/NOPB technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CP3BT26 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CP3BT26Y98NEP/NOPB to view detailed technical specifications.
No datasheet is available for this part.