The CP3SP33SMS/NOPB is a 32-bit RISC microcontroller with 32KB of RAM and a maximum operating frequency of 96MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The device is packaged in a lead-free LFBGA package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in a tray packaging with 160 units per package.
Texas Instruments CP3SP33SMS/NOPB technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USB, CAN, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CP3SP33SMS/NOPB to view detailed technical specifications.
No datasheet is available for this part.