
Texas Instruments CP3UB17K38 technical specifications.
| Access Time | 24us |
| Interface | SPI, USB, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 10240B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CP3UB17K38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
