Texas Instruments CP3UB26Y98AWM NOPB technical specifications.
| Category | Reprogrammable Connectivity Processor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 144 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments CP3UB26Y98AWM NOPB to view detailed technical specifications.
No datasheet is available for this part.