16-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 24MHz. This automotive-grade component operates within a temperature range of -40°C to 125°C and supports a supply voltage of 4.5V to 5.5V. Equipped with 56 I/O lines, PWM channels, and an ADC, it is housed in an 80-terminal PQFP package with dimensions of 14mm x 14mm.
Texas Instruments CR16HCS9VJE7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CR16HCS9VJE7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.