16-bit RISC microcontroller featuring 64KB FLASH memory and 3KB RAM. Operates at a maximum frequency of 16MHz with a 16-bit data bus. Offers SPI, CAN, and USART interfaces, along with 12 ADC channels and 56 programmable I/Os. Housed in a PQFP package, this surface-mount component supports a supply voltage range of 4.5V to 5.5V and operates between -40°C and 125°C.
Texas Instruments CR16MCS9VJE7 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Height | 2mm |
| Interface | SPI, CAN, USART |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of Ethernet Channels | 0 |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 0 |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 3KB |
| RoHS Compliant | No |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CR16MCS9VJE7 to view detailed technical specifications.
No datasheet is available for this part.