
Texas Instruments CR16MCS9VJE7/NOPB technical specifications.
| Package/Case | QFP |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire, CAN |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| Series | CompactRISC™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CR16MCS9VJE7/NOPB to view detailed technical specifications.
No datasheet is available for this part.