Texas Instruments CR16MCS9VJE8 technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | SPI, CAN, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 3KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CR16MCS9VJE8 to view detailed technical specifications.
No datasheet is available for this part.
