
16-bit RISC microcontroller featuring 16MHz clock speed and 64KB FLASH memory. This surface mount device offers 56 programmable I/Os, 3 timers/counters, and integrated peripherals including POR, PWM, and WDT. Supports SPI, CAN, USART, I2C, UART, SMBus, and 2-Wire interfaces. Operates from 4.5V to 5.5V with an internal oscillator, suitable for temperatures from -40°C to 85°C. Packaged in PQFP, this RoHS compliant component is ideal for embedded applications.
Texas Instruments CR16MCS9VJE8/NOPB technical specifications.
| Package/Case | PQFP |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | SPI, CAN, USART, I2C, UART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| Series | COP8™ 8SA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CR16MCS9VJE8/NOPB to view detailed technical specifications.
No datasheet is available for this part.
