16-bit RISC microcontroller featuring 64KB FLASH memory and 3KB RAM. Operates at a 16MHz clock frequency with a 16-bit data bus. Offers extensive interface support including SPI, CAN, USART, I2C, UART, SMBus, and 2-Wire. Includes 56 programmable I/O pins and peripherals such as POR, PWM, and WDT. Packaged in a PQFP, this surface-mount component operates from 4.5V to 5.5V with a temperature range of 0°C to 70°C.
Texas Instruments CR16MCS9VJE9/NOPB technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | SPI, CAN, USART, I2C, UART, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3KB |
| RoHS Compliant | Yes |
| Series | CompactRISC™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CR16MCS9VJE9/NOPB to view detailed technical specifications.
No datasheet is available for this part.