Texas Instruments CRANE technical specifications.
| Core Architecture | ARM |
| Interface | RS-232, USB, CAN, Ethernet |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CRANE to view detailed technical specifications.
No datasheet is available for this part.
