N-channel NexFET™ power MOSFET featuring 12-V drain-source voltage and 180 mΩ on-resistance. This single-element device is housed in a compact LGA 1 mm x 0.6 mm package with bottom terminal positioning. Integrated gate ESD protection enhances robustness. Operating temperature range extends from -55°C to 150°C.
Texas Instruments CSD13381F4 technical specifications.
| Max Operating Temperature | 150 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD13381F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.