
N-channel NexFET™ power MOSFET featuring 12-V drain-source voltage and 44 mΩ on-resistance. This single-element JFET is housed in a 3-terminal LGA package with bottom terminal position and dimensions of 1 mm x 0.6 mm. Includes gate ESD protection.
Texas Instruments CSD13383F4 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CSD13383F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.